
6950-2 | |
|---|---|
DigiKey Part Number | 1956-6950-2-ND |
Manufacturer | |
Manufacturer Product Number | 6950-2 |
Description | TUNING ELEMENT; 0.120-80 UNS-2A; |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tuning Element | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,03000 Kč | 388,03 Kč |
| 10 | 307,07600 Kč | 3 070,76 Kč |
| 50 | 274,73500 Kč | 13 736,75 Kč |
| 100 | 264,71680 Kč | 26 471,68 Kč |
| 500 | 247,74702 Kč | 123 873,51 Kč |
| Unit Price without VAT: | 388,03000 Kč |
|---|---|
| Unit Price with VAT: | 469,51630 Kč |


