
6927-0 | |
|---|---|
DigiKey Part Number | 1956-6927-0-ND |
Manufacturer | |
Manufacturer Product Number | 6927-0 |
Description | TUNING ELEMENT; 0.234-64 UNS-2A; |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tuning Element | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,90000 Kč | 350,90 Kč |
| 10 | 275,69200 Kč | 2 756,92 Kč |
| 50 | 245,67040 Kč | 12 283,52 Kč |
| 100 | 236,36830 Kč | 23 636,83 Kč |
| 500 | 220,61748 Kč | 110 308,74 Kč |
| Unit Price without VAT: | 350,90000 Kč |
|---|---|
| Unit Price with VAT: | 424,58900 Kč |


