DR06F36Q0735DNB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR04F36Q1041DNB

DigiKey Part Number
1761-DR04F36Q1041DNB-ND
Manufacturer
Manufacturer Product Number
DR04F36Q1041DNB
Description
RESONATOR 4MM 1041 MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.041 GHz Ceramic Resonator 13.1 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Integrated Microwave
Series
-
Packaging
Bulk
Part Status
Active
Type
Ceramic
Frequency
1.041 GHz
Frequency Stability
-
Frequency Tolerance
±1%
Features
-
Impedance
13.1 Ohms
Operating Temperature
-
Mounting Type
-
Package / Case
-
Size / Dimension
0.472" L x 0.157" W (12.00mm x 4.00mm)
Height
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,79000 Kč30,79 Kč
1026,71500 Kč267,15 Kč
2525,27520 Kč631,88 Kč
5024,22660 Kč1 211,33 Kč
10023,22570 Kč2 322,57 Kč
25021,96364 Kč5 490,91 Kč
50021,05526 Kč10 527,63 Kč
1 00020,18515 Kč20 185,15 Kč
2 50019,09067 Kč47 726,67 Kč
Manufacturers Standard Package
Unit Price without VAT:30,79000 Kč
Unit Price with VAT:37,25590 Kč