
PDW08324 | |
|---|---|
DigiKey Part Number | 1761-PDW08324-ND |
Manufacturer | |
Manufacturer Product Number | PDW08324 |
Description | POWER DIVIDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 37 GHz ~ 42 GHz Isolation (Min) 20dB, 10dB Return Loss, 5° Imbalance (Max) 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PDW08324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 37 GHz ~ 42 GHz | |
Specifications | Isolation (Min) 20dB, 10dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.170" L x 0.140" W x 0.010" H (4.32mm x 3.56mm x 0.25mm) | |
Package / Case | 5-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 636,05000 Kč | 6 360,50 Kč |
| Unit Price without VAT: | 636,05000 Kč |
|---|---|
| Unit Price with VAT: | 769,62050 Kč |


