
PDW06401-T | |
|---|---|
DigiKey Part Number | 1761-PDW06401-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDW06401-T |
Description | TF- POWER DIVIDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 15 GHz ~ 17 GHz Isolation (Min) 18dB, 25dB Return Loss, 5° Imbalance (Max) SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 15 GHz ~ 17 GHz | |
Specifications | Isolation (Min) 18dB, 25dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.120" L x 0.120" W x 0.015" H (3.05mm x 3.05mm x 0.38mm) | |
Package / Case | SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 629,29510 Kč | 62 929,51 Kč |
| 200 | 607,18825 Kč | 121 437,65 Kč |
| 300 | 594,85760 Kč | 178 457,28 Kč |
| Unit Price without VAT: | 629,29510 Kč |
|---|---|
| Unit Price with VAT: | 761,44707 Kč |


