
PDW06399-T | |
|---|---|
DigiKey Part Number | 1761-PDW06399-TTR-ND - Tape & Reel (TR) 1761-PDW06399-TCT-ND - Cut Tape (CT) 1761-PDW06399-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDW06399-T |
Description | RF PWR DIVIDER 9GHZ-11GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 9 GHz ~ 11 GHz Isolation (Min) 14dB, 20dB Return Loss, 5° Imbalance (Typ) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 9 GHz ~ 11 GHz | |
Specifications | Isolation (Min) 14dB, 20dB Return Loss, 5° Imbalance (Typ) | |
Size / Dimension | 0.100" L x 0.150" W x 0.015" H (2.54mm x 3.81mm x 0.38mm) | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,20000 Kč | 631,20 Kč |
| 10 | 515,14400 Kč | 5 151,44 Kč |
| 25 | 475,13440 Kč | 11 878,36 Kč |
| 50 | 468,73420 Kč | 23 436,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 420,37580 Kč | 42 037,58 Kč |
| 200 | 395,37135 Kč | 79 074,27 Kč |
| 300 | 382,95103 Kč | 114 885,31 Kč |
| Unit Price without VAT: | 631,20000 Kč |
|---|---|
| Unit Price with VAT: | 763,75200 Kč |


