
PDW06089-T | |
|---|---|
DigiKey Part Number | 1761-PDW06089-TTR-ND - Tape & Reel (TR) 1761-PDW06089-TCT-ND - Cut Tape (CT) 1761-PDW06089-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDW06089-T |
Description | 6-18GHZ 4-WAY SMD WILKINSON POWE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Min) 14dB, 14dB Return Loss, 3° Imbalance (Max) SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 14dB, 14dB Return Loss, 3° Imbalance (Max) | |
Size / Dimension | 0.300" L x 0.250" W x 0.020" H (7.62mm x 6.35mm x 0.51mm) | |
Package / Case | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 131,22000 Kč | 3 131,22 Kč |
| 10 | 2 826,85600 Kč | 28 268,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 309,51960 Kč | 115 475,98 Kč |
| Unit Price without VAT: | 3 131,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 788,77620 Kč |




