
PDW06038-T | |
|---|---|
DigiKey Part Number | 1761-PDW06038-TTR-ND - Tape & Reel (TR) 1761-PDW06038-TCT-ND - Cut Tape (CT) 1761-PDW06038-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDW06038-T |
Description | 2-10GHZ 2-WAY SMD WILKINSON POWE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 10 GHz Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2 GHz ~ 10 GHz | |
Specifications | Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) | |
Size / Dimension | 0.400" L x 0.250" W x 0.020" H (10.16mm x 6.35mm x 0.51mm) | |
Package / Case | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 951,55000 Kč | 1 951,55 Kč |
| 10 | 1 663,21000 Kč | 16 632,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 358,83310 Kč | 135 883,31 Kč |
| Unit Price without VAT: | 1 951,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 361,37550 Kč |



