
PDW06011 | |
|---|---|
DigiKey Part Number | 1761-1063-ND |
Manufacturer | |
Manufacturer Product Number | PDW06011 |
Description | RF PWR DIVIDER 6GHZ-18GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Typ) 25dB, 15dB Return Loss, 3° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 25dB, 15dB Return Loss, 3° Imbalance (Max) | |
Size / Dimension | 0.185" L x 0.160" W x 0.020" H (4.70mm x 4.06mm x 0.51mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 271,22000 Kč | 1 271,22 Kč |
| 10 | 1 037,38500 Kč | 10 373,85 Kč |
| 25 | 956,75280 Kč | 23 918,82 Kč |
| 50 | 899,87760 Kč | 44 993,88 Kč |
| 100 | 846,31600 Kč | 84 631,60 Kč |
| 250 | 839,92000 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 1 271,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 538,17620 Kč |

