
| P42NR3R0K5ST | |
|---|---|
| DigiKey Part Number | 1761-P42NR3R0K5STTR-ND - Tape & Reel (TR) 1761-P42NR3R0K5STCT-ND - Cut Tape (CT) 1761-P42NR3R0K5STDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P42NR3R0K5ST | 
| Description | CAPACITOR, SMT, 0402, 3 PF | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 3 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.038" L x 0.020" W (0.97mm x 0.51mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.024" (0.60mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 104,45000 Kč | 104,45 Kč | 
| 10 | 75,50500 Kč | 755,05 Kč | 
| 50 | 64,00760 Kč | 3 200,38 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 60,44560 Kč | 6 044,56 Kč | 
| 200 | 57,51610 Kč | 11 503,22 Kč | 
| 300 | 56,04790 Kč | 16 814,37 Kč | 
| 500 | 54,42100 Kč | 27 210,50 Kč | 
| 700 | 53,46934 Kč | 37 428,54 Kč | 
| 1 000 | 52,55408 Kč | 52 554,08 Kč | 
| 1 200 | 52,12077 Kč | 62 544,92 Kč | 
| 2 400 | 50,65984 Kč | 121 583,62 Kč | 
| 2 500 | 50,58213 Kč | 126 455,32 Kč | 
| Unit Price without VAT: | 104,45000 Kč | 
|---|---|
| Unit Price with VAT: | 126,38450 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic