
L128XH4S-T | |
|---|---|
DigiKey Part Number | 1761-L128XH4S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128XH4S-T |
Description | L128XH4S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.8GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 12.5GHz Bandwidth 1.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 12.8GHz (Cutoff) | |
Bandwidth | 12.5GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.140" W (5.59mm x 3.56mm) | |
Height (Max) | 0.103" (2.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 771,70630 Kč | 177 170,63 Kč |
| Unit Price without VAT: | 1 771,70630 Kč |
|---|---|
| Unit Price with VAT: | 2 143,76462 Kč |


