
H160XHXS | |
|---|---|
DigiKey Part Number | 1761-1048-ND |
Manufacturer | |
Manufacturer Product Number | H160XHXS |
Description | RF FILTER HIGH PASS 24.5GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.5GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | H160XHXS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 24.5GHz Center | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.175" W (11.43mm x 4.45mm) | |
Height (Max) | 0.083" (2.11mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 822,06000 Kč | 3 822,06 Kč |
| 10 | 3 118,74900 Kč | 31 187,49 Kč |
| 25 | 2 888,53520 Kč | 72 213,38 Kč |
| Unit Price without VAT: | 3 822,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 624,69260 Kč |

