
H120XHXS-T | |
|---|---|
DigiKey Part Number | 1761-H120XHXS-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H120XHXS-T |
Description | H120XHXS-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.25GHz Center Frequency High Pass RF Filter (Radio Frequency) 17.5GHz Bandwidth 2.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 21.25GHz Center | |
Bandwidth | 17.5GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.175" W (11.43mm x 4.45mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 096,11920 Kč | 209 611,92 Kč |
| Unit Price without VAT: | 2 096,11920 Kč |
|---|---|
| Unit Price with VAT: | 2 536,30423 Kč |


