
FPC09291-T | |
|---|---|
DigiKey Part Number | 1761-FPC09291-TTR-ND - Tape & Reel (TR) 1761-FPC09291-TCT-ND - Cut Tape (CT) 1761-FPC09291-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPC09291-T |
Description | COUPLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 10 ± 1.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 18GHz | |
Coupling Factor | 10 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 1.2dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 10dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 634,48000 Kč | 1 634,48 Kč |
| 10 | 1 435,94800 Kč | 14 359,48 Kč |
| 25 | 1 376,31800 Kč | 34 407,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 273,27460 Kč | 127 327,46 Kč |
| Unit Price without VAT: | 1 634,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 977,72080 Kč |




