
FPC07237-T | |
|---|---|
DigiKey Part Number | 1761-FPC07237-TTR-ND - Tape & Reel (TR) 1761-FPC07237-TCT-ND - Cut Tape (CT) 1761-FPC07237-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPC07237-T |
Description | COUPLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 20 ± 1.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 20 ± 1.5dB |
Manufacturer Knowles Dielectric Labs | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 0.8dB |
Part Status Active | Return Loss 15dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
Frequency 2GHz ~ 18GHz | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 672,70000 Kč | 1 672,70 Kč |
| 10 | 1 469,69200 Kč | 14 696,92 Kč |
| 25 | 1 399,42440 Kč | 34 985,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 303,21990 Kč | 130 321,99 Kč |
| Unit Price without VAT: | 1 672,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 023,96700 Kč |


