RF Directional Coupler General Purpose 2GHz ~ 18GHz 10 ± 1.5dB 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC07234-T

DigiKey Part Number
1761-FPC07234-TTR-ND - Tape & Reel (TR)
1761-FPC07234-TCT-ND - Cut Tape (CT)
1761-FPC07234-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPC07234-T
Description
COUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 18GHz 10 ± 1.5dB 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 18GHz
Coupling Factor
10 ± 1.5dB
Applications
General Purpose
Insertion Loss
1.2dB
Power - Max
-
Isolation
-
Return Loss
10dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1794,77000 Kč794,77 Kč
10655,81000 Kč6 558,10 Kč
50645,75140 Kč32 287,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100633,78260 Kč63 378,26 Kč
200611,51425 Kč122 302,85 Kč
300599,09673 Kč179 729,02 Kč
Manufacturers Standard Package
Unit Price without VAT:794,77000 Kč
Unit Price with VAT:961,67170 Kč