
FPC07183 | |
|---|---|
DigiKey Part Number | 1761-1034-ND |
Manufacturer | |
Manufacturer Product Number | FPC07183 |
Description | RF DIR COUPLER 24GHZ-33GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 24GHz ~ 33GHz 4dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 24GHz ~ 33GHz | |
Coupling Factor | 4dB | |
Applications | General Purpose | |
Insertion Loss | 1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 14.5dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,76000 Kč | 659,76 Kč |
| 10 | 538,36800 Kč | 5 383,68 Kč |
| 25 | 496,56080 Kč | 12 414,02 Kč |
| 50 | 467,07540 Kč | 23 353,77 Kč |
| 100 | 439,32230 Kč | 43 932,23 Kč |
| 250 | 405,10096 Kč | 101 275,24 Kč |
| 500 | 402,37418 Kč | 201 187,09 Kč |
| Unit Price without VAT: | 659,76000 Kč |
|---|---|
| Unit Price with VAT: | 798,30960 Kč |


