
FPC07181-T | |
|---|---|
DigiKey Part Number | 1761-FPC07181-TTR-ND - Tape & Reel (TR) 1761-FPC07181-TCT-ND - Cut Tape (CT) 1761-FPC07181-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPC07181-T |
Description | RF FILTERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20GHz ~ 40GHz 20dB 14W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20GHz ~ 40GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 14W | |
Isolation | 14dB | |
Return Loss | 14dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,97000 Kč | 373,97 Kč |
| 10 | 315,18000 Kč | 3 151,80 Kč |
| 25 | 301,70760 Kč | 7 542,69 Kč |
| 50 | 296,85300 Kč | 14 842,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 316,57420 Kč | 31 657,42 Kč |
| 200 | 305,00015 Kč | 61 000,03 Kč |
| 300 | 298,54257 Kč | 89 562,77 Kč |
| 500 | 290,72780 Kč | 145 363,90 Kč |
| 700 | 285,76659 Kč | 200 036,61 Kč |
| Unit Price without VAT: | 373,97000 Kč |
|---|---|
| Unit Price with VAT: | 452,50370 Kč |


