
FPC07180-T | |
|---|---|
DigiKey Part Number | 1761-FPC07180-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC07180-T |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 20 ± 1dB 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 18GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.8dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 693,33930 Kč | 69 333,93 Kč |
| 200 | 669,10020 Kč | 133 820,04 Kč |
| 300 | 655,59257 Kč | 196 677,77 Kč |
| Unit Price without VAT: | 693,33930 Kč |
|---|---|
| Unit Price with VAT: | 838,94055 Kč |


