RF Directional Coupler
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC06882

DigiKey Part Number
1761-FPC06882-ND
Manufacturer
Manufacturer Product Number
FPC06882
Description
RF DIR COUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Coupler Type
-
Frequency
-
Coupling Factor
-
Applications
-
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1538,18000 Kč538,18 Kč
10439,23600 Kč4 392,36 Kč
25405,11040 Kč10 127,76 Kč
50381,06760 Kč19 053,38 Kč
100358,43170 Kč35 843,17 Kč
250330,52532 Kč82 631,33 Kč
500320,21950 Kč160 109,75 Kč
Manufacturers Standard Package
Unit Price without VAT:538,18000 Kč
Unit Price with VAT:651,19780 Kč