
FPC06719-T | |
|---|---|
DigiKey Part Number | 1761-FPC06719-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC06719-T |
Description | ABCD COUPLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 11.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 11.5dB | |
Applications | General Purpose | |
Insertion Loss | 1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 18dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 706,65570 Kč | 70 665,57 Kč |
| 200 | 681,99295 Kč | 136 398,59 Kč |
| 300 | 668,24583 Kč | 200 473,75 Kč |
| Unit Price without VAT: | 706,65570 Kč |
|---|---|
| Unit Price with VAT: | 855,05340 Kč |


