
FPC06630 | |
|---|---|
DigiKey Part Number | 1761-FPC06630-ND |
Manufacturer | |
Manufacturer Product Number | FPC06630 |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 9GHz ~ 11GHz 3dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 9GHz ~ 11GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,48000 Kč | 906,48 Kč |
| 10 | 739,84400 Kč | 7 398,44 Kč |
| 25 | 682,36800 Kč | 17 059,20 Kč |
| 50 | 641,83320 Kč | 32 091,66 Kč |
| 100 | 603,67150 Kč | 60 367,15 Kč |
| 250 | 574,82024 Kč | 143 705,06 Kč |
| Unit Price without VAT: | 906,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,84080 Kč |

