
FPC06153 | |
|---|---|
DigiKey Part Number | 1761-FPC06153-ND |
Manufacturer | |
Manufacturer Product Number | FPC06153 |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8GHz ~ 12GHz 21 ± 1dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8GHz ~ 12GHz | |
Coupling Factor | 21 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,68000 Kč | 994,68 Kč |
| 10 | 811,69900 Kč | 8 116,99 Kč |
| 25 | 748,62920 Kč | 18 715,73 Kč |
| 50 | 704,15120 Kč | 35 207,56 Kč |
| 100 | 662,27060 Kč | 66 227,06 Kč |
| 250 | 637,81424 Kč | 159 453,56 Kč |
| Unit Price without VAT: | 994,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,56280 Kč |

