RF Directional Coupler General Purpose 4GHz ~ 8GHz 11.5dB 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC06149

DigiKey Part Number
1761-1119-ND
Manufacturer
Manufacturer Product Number
FPC06149
Description
4 TO 8GHZ 10DB DIRECTIONAL COUPL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 4GHz ~ 8GHz 11.5dB 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
4GHz ~ 8GHz
Coupling Factor
11.5dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
-
Isolation
-
Return Loss
18dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1557,29000 Kč557,29 Kč
10454,79600 Kč4 547,96 Kč
30412,77167 Kč12 383,15 Kč
50394,56920 Kč19 728,46 Kč
100371,12920 Kč37 112,92 Kč
250351,71652 Kč87 929,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:557,29000 Kč
Unit Price with VAT:674,32090 Kč