New at DigiKey
FPC06xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC06075-T

DigiKey Part Number
1761-FPC06075-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPC06075-T
Description
TF COUPLER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 12GHz ~ 18GHz 12dB 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
12GHz ~ 18GHz
Coupling Factor
12dB
Applications
General Purpose
Insertion Loss
1.5dB
Power - Max
-
Isolation
-
Return Loss
15dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100557,96390 Kč55 796,39 Kč
200538,20955 Kč107 641,91 Kč
300527,19797 Kč158 159,39 Kč
Manufacturers Standard Package
Unit Price without VAT:557,96390 Kč
Unit Price with VAT:675,13632 Kč