
FPC06073-T | |
|---|---|
DigiKey Part Number | 1761-FPC06073-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC06073-T |
Description | RF FILTERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 8GHz 11.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 8GHz | |
Coupling Factor | 11.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 18dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 466,09890 Kč | 46 609,89 Kč |
| 200 | 449,43490 Kč | 89 886,98 Kč |
| 300 | 440,13977 Kč | 132 041,93 Kč |
| Unit Price without VAT: | 466,09890 Kč |
|---|---|
| Unit Price with VAT: | 563,97967 Kč |


