New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHC10293-T

DigiKey Part Number
1761-FHC10293-TTR-ND - Tape & Reel (TR)
1761-FHC10293-TCT-ND - Cut Tape (CT)
1761-FHC10293-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FHC10293-T
Description
6.0-18.0GHZ WIREBOND QUADRATURE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 6GHz ~ 18GHz 3dB 50W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
6GHz ~ 18GHz
Coupling Factor
3dB
Applications
General Purpose
Insertion Loss
0.6dB
Power - Max
50W
Isolation
15dB
Return Loss
15dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1796,95000 Kč796,95 Kč
10650,31900 Kč6 503,19 Kč
25642,84160 Kč16 071,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125525,19752 Kč65 649,69 Kč
Manufacturers Standard Package
Unit Price without VAT:796,95000 Kč
Unit Price with VAT:964,30950 Kč