L185XF4S - Filter 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEB-L185XF4S

DigiKey Part Number
1761-DEB-L185XF4S-ND
Manufacturer
Manufacturer Product Number
DEB-L185XF4S
Description
EVAL BOARD FOR L185XF4S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
L185XF4S - Filter 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
18GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
L185XF4S
Note
-
RF Type
-
RF Frequency
18GHz
Function
Filter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 482,97000 Kč11 482,97 Kč
109 925,50300 Kč99 255,03 Kč
Manufacturers Standard Package
Unit Price without VAT:11 482,97000 Kč
Unit Price with VAT:13 894,39370 Kč