
D30BJ101M1BX | |
|---|---|
DigiKey Part Number | 1761-1132-ND |
Manufacturer | |
Manufacturer Product Number | D30BJ101M1BX |
Description | CAP CER 100PF 100V BJ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 100V Ceramic Capacitor BJ Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable, Single Layer | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,95420 Kč | 10 095,42 Kč |
| 200 | 96,66325 Kč | 19 332,65 Kč |
| 300 | 94,51480 Kč | 28 354,44 Kč |
| 500 | 92,13250 Kč | 46 066,25 Kč |
| 700 | 90,74016 Kč | 63 518,11 Kč |
| 1 000 | 89,39982 Kč | 89 399,82 Kč |
| Unit Price without VAT: | 100,95420 Kč |
|---|---|
| Unit Price with VAT: | 122,15458 Kč |

