
D25BJ101K1BX | |
|---|---|
DigiKey Part Number | 1761-1130-ND |
Manufacturer | |
Manufacturer Product Number | D25BJ101K1BX |
Description | CAP CER 100PF 100V BG SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BG Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable, Single Layer | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.025" L x 0.025" W (0.64mm x 0.64mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,32000 Kč | 10 032,00 Kč |
| 200 | 96,05010 Kč | 19 210,02 Kč |
| 300 | 93,91077 Kč | 28 173,23 Kč |
| 500 | 91,53910 Kč | 45 769,55 Kč |
| 700 | 90,15251 Kč | 63 106,76 Kč |
| 1 000 | 88,81839 Kč | 88 818,39 Kč |
| Unit Price without VAT: | 100,32000 Kč |
|---|---|
| Unit Price with VAT: | 121,38720 Kč |

