430 pF ±20% 16V Ceramic Capacitor UX 0202 (0505 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D20UX431MCBX

DigiKey Part Number
1761-D20UX431MCBX-ND
Manufacturer
Manufacturer Product Number
D20UX431MCBX
Description
CAP CER 430PF 16V UX 0202
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 pF ±20% 16V Ceramic Capacitor UX 0202 (0505 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0202 (0505 Metric)
Size / Dimension
0.020" L x 0.020" W (0.51mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10092,39120 Kč9 239,12 Kč
20088,36065 Kč17 672,13 Kč
30086,34237 Kč25 902,71 Kč
50084,10538 Kč42 052,69 Kč
70082,79721 Kč57 958,05 Kč
1 00081,53838 Kč81 538,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,39120 Kč
Unit Price with VAT:111,79335 Kč