
D20BJ470K1BX | |
|---|---|
DigiKey Part Number | 1761-D20BJ470K1BX-ND |
Manufacturer | |
Manufacturer Product Number | D20BJ470K1BX |
Description | CAP CER 47PF 100V BJ 0202 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor BJ 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0202 (0505 Metric) | |
Size / Dimension | 0.020" L x 0.020" W (0.51mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,32000 Kč | 10 032,00 Kč |
| 200 | 96,05010 Kč | 19 210,02 Kč |
| 300 | 93,91077 Kč | 28 173,23 Kč |
| 500 | 91,53910 Kč | 45 769,55 Kč |
| 700 | 90,15251 Kč | 63 106,76 Kč |
| 1 000 | 88,81839 Kč | 88 818,39 Kč |
| Unit Price without VAT: | 100,32000 Kč |
|---|---|
| Unit Price with VAT: | 121,38720 Kč |

