
D15UX101M5BX | |
|---|---|
DigiKey Part Number | 1761-D15UX101M5BX-ND |
Manufacturer | |
Manufacturer Product Number | D15UX101M5BX |
Description | CAP CER 100PF 50V UX SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor UX Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.015" L x 0.015" W (0.38mm x 0.38mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 97,47060 Kč | 9 747,06 Kč |
| 200 | 93,28570 Kč | 18 657,14 Kč |
| 300 | 91,19010 Kč | 27 357,03 Kč |
| 500 | 88,86606 Kč | 44 433,03 Kč |
| 700 | 87,50767 Kč | 61 255,37 Kč |
| 1 000 | 86,20015 Kč | 86 200,15 Kč |
| Unit Price without VAT: | 97,47060 Kč |
|---|---|
| Unit Price with VAT: | 117,93943 Kč |

