100 pF ±10% 100V Ceramic Capacitor BV Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12BV101K1BX

DigiKey Part Number
1761-1127-ND
Manufacturer
Manufacturer Product Number
D12BV101K1BX
Description
CAP CER 100PF 100V BV SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor BV Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable, Single Layer
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.012" L x 0.012" W (0.31mm x 0.31mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100103,16530 Kč10 316,53 Kč
20098,80925 Kč19 761,85 Kč
30096,62790 Kč28 988,37 Kč
50094,20878 Kč47 104,39 Kč
70092,79466 Kč64 956,26 Kč
1 00091,43369 Kč91 433,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,16530 Kč
Unit Price with VAT:124,83001 Kč