
D10UX101M2BX | |
|---|---|
DigiKey Part Number | 1761-1126-ND |
Manufacturer | |
Manufacturer Product Number | D10UX101M2BX |
Description | CAP CER 100PF 25V UX SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor UX Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable, Single Layer | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 93,13030 Kč | 9 313,03 Kč |
| 200 | 89,13650 Kč | 17 827,30 Kč |
| 300 | 87,13540 Kč | 26 140,62 Kč |
| 500 | 85,86082 Kč | 42 930,41 Kč |
| Unit Price without VAT: | 93,13030 Kč |
|---|---|
| Unit Price with VAT: | 112,68766 Kč |

