
D10BJ100K5PX | |
|---|---|
DigiKey Part Number | 1761-D10BJ100K5PX-ND |
Manufacturer | |
Manufacturer Product Number | D10BJ100K5PX |
Description | CAP CER 10PF 50V BJ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor BJ Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 99,37090 Kč | 9 937,09 Kč |
| 200 | 95,12935 Kč | 19 025,87 Kč |
| 300 | 93,00433 Kč | 27 901,30 Kč |
| 500 | 90,64836 Kč | 45 324,18 Kč |
| 700 | 89,27120 Kč | 62 489,84 Kč |
| 1 000 | 87,94613 Kč | 87 946,13 Kč |
| Unit Price without VAT: | 99,37090 Kč |
|---|---|
| Unit Price with VAT: | 120,23879 Kč |

