C06CF0R4B-9ZN-X0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C06CF0R4B-9ZN-X0T
Knowles - Dielectric Labs Capacitors | Datasheet Preview

C11CF100F-9ZN-X0T

DigiKey Part Number
1761-C11CF100F-9ZN-X0TTR-ND - Tape & Reel (TR)
1761-C11CF100F-9ZN-X0TCT-ND - Cut Tape (CT)
1761-C11CF100F-9ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C11CF100F-9ZN-X0T
Description
HIGH-Q MLCC (CF): 0505, 10 PF (1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,62000 Kč100,62 Kč
1072,53800 Kč725,38 Kč
5061,33540 Kč3 066,77 Kč
10057,87280 Kč5 787,28 Kč
50053,62362 Kč26 811,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50043,81034 Kč153 336,19 Kč
Manufacturers Standard Package
Unit Price without VAT:100,62000 Kč
Unit Price with VAT:121,75020 Kč