41.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 5.6GHz Bandwidth 1.5dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B424MEZS

DigiKey Part Number
1761-B424MEZS-ND
Manufacturer
Manufacturer Product Number
B424MEZS
Description
RF FILTER BAND PASS 41.5GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
41.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 5.6GHz Bandwidth 1.5dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
41.5GHz Center
Bandwidth
5.6GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.236" L x 0.080" W (6.00mm x 2.03mm)
Height (Max)
0.065" (1.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 634,90000 Kč1 634,90 Kč
101 334,21300 Kč13 342,13 Kč
251 230,46600 Kč30 761,65 Kč
501 157,27120 Kč57 863,56 Kč
1001 113,94390 Kč111 394,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 634,90000 Kč
Unit Price with VAT:1 978,22900 Kč