B024RF2S-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B180MA1S

DigiKey Part Number
1761-B180MA1S-ND
Manufacturer
Manufacturer Product Number
B180MA1S
Description
AFL08610
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3.25dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
18GHz Center
Bandwidth
1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.25dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.450" L x 0.175" W (11.43mm x 4.45mm)
Height (Max)
0.093" (2.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 755,45000 Kč2 755,45 Kč
102 248,56100 Kč22 485,61 Kč
252 112,89800 Kč52 822,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 755,45000 Kč
Unit Price with VAT:3 334,09450 Kč