B150OG0S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B168MB1S-T

DigiKey Part Number
1761-B168MB1S-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B168MB1S-T
Description
FILTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.75dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
16.75GHz Center
Bandwidth
2GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.75dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.350" L x 0.200" W (8.89mm x 5.08mm)
Height (Max)
0.098" (2.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 637,47170 Kč163 747,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 637,47170 Kč
Unit Price with VAT:1 981,34076 Kč