
B148QF0S-T | |
|---|---|
DigiKey Part Number | 1761-B148QF0S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B148QF0S-T |
Description | B148QF0S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 6GHz Bandwidth 3.1dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 15GHz Center | |
Bandwidth | 6GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.550" L x 0.150" W (13.97mm x 3.81mm) | |
Height (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 636,29890 Kč | 263 629,89 Kč |
| Unit Price without VAT: | 2 636,29890 Kč |
|---|---|
| Unit Price with VAT: | 3 189,92167 Kč |


