
B140MB4S-T | |
|---|---|
DigiKey Part Number | 1761-B140MB4S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B140MB4S-T |
Description | 14.0GHZ SURFACE MOUNT BANDPASS F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14GHz Center Frequency Band Pass RF Filter (Radio Frequency) 750MHz Bandwidth 3dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 14GHz Center | |
Bandwidth | 750MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.180" W (12.70mm x 4.57mm) | |
Height (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 263,00490 Kč | 226 300,49 Kč |
| Unit Price without VAT: | 2 263,00490 Kč |
|---|---|
| Unit Price with VAT: | 2 738,23593 Kč |

