12.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B127MB2S-T

DigiKey Part Number
1761-B127MB2S-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B127MB2S-T
Description
B127MB2S-T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
12.75GHz Center
Bandwidth
1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.400" L x 0.200" W (10.16mm x 5.08mm)
Height (Max)
0.098" (2.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 933,39090 Kč193 339,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 933,39090 Kč
Unit Price with VAT:2 339,40299 Kč