
B102MC1S | |
|---|---|
DigiKey Part Number | 1761-B102MC1S-ND |
Manufacturer | |
Manufacturer Product Number | B102MC1S |
Description | RF FILTER BANDPASS 10.25GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.25GHz Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2.25dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10.25GHz | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.200" W (11.43mm x 5.08mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 848,28000 Kč | 2 848,28 Kč |
| 10 | 2 324,38300 Kč | 23 243,83 Kč |
| 25 | 2 193,01440 Kč | 54 825,36 Kč |
| Unit Price without VAT: | 2 848,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 446,41880 Kč |



