
B100MC5S | |
|---|---|
DigiKey Part Number | 1761-B100MC5S-ND |
Manufacturer | |
Manufacturer Product Number | B100MC5S |
Description | RF FILTER BAND PASS 10GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10GHz Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B100MC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10GHz | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 727,85000 Kč | 2 727,85 Kč |
| 10 | 2 226,12400 Kč | 22 261,24 Kč |
| 25 | 2 052,81480 Kč | 51 320,37 Kč |
| 50 | 1 978,53660 Kč | 98 926,83 Kč |
| Unit Price without VAT: | 2 727,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 300,69850 Kč |











