
B096QC2S-T | |
---|---|
DigiKey Part Number | 1761-B096QC2S-TTR-ND - Tape & Reel (TR) 1761-B096QC2S-TCT-ND - Cut Tape (CT) 1761-B096QC2S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B096QC2S-T |
Description | RF FILTER BAND PASS 10GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 3dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 4GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.118" W (10.16mm x 3.00mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 448,98000 Kč | 2 448,98 Kč |
10 | 2 268,72000 Kč | 22 687,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 1 853,53504 Kč | 231 691,88 Kč |
Unit Price without VAT: | 2 448,98000 Kč |
---|---|
Unit Price with VAT: | 2 963,26580 Kč |