
B094LA2S-T | |
|---|---|
DigiKey Part Number | 1761-B094LA2S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B094LA2S-T |
Description | FILTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.42GHz Frequency Band Pass RF Filter (Radio Frequency) 350MHz Bandwidth 3dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 9.42GHz | |
Bandwidth | 350MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.200" W (11.43mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 420,40900 Kč | 242 040,90 Kč |
| Unit Price without VAT: | 2 420,40900 Kč |
|---|---|
| Unit Price with VAT: | 2 928,69489 Kč |


