
B076MB6S | |
|---|---|
DigiKey Part Number | 1761-1114-ND |
Manufacturer | |
Manufacturer Product Number | B076MB6S |
Description | RF FILTER BANDPASS 7.625GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.625GHz Center Frequency RF Filter (Radio Frequency) Bandwidth 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 7.625GHz Center | |
Ripple | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 558,71000 Kč | 3 558,71 Kč |
| 10 | 2 903,95300 Kč | 29 039,53 Kč |
| 25 | 2 815,43760 Kč | 70 385,94 Kč |
| Unit Price without VAT: | 3 558,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 306,03910 Kč |


