
B070MB6S-T | |
|---|---|
DigiKey Part Number | 1761-B070MB6S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B070MB6S-T |
Description | B070MB6S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.975GHz Center Frequency Band Pass RF Filter (Radio Frequency) 550MHz Bandwidth 2.75dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6.975GHz Center | |
Bandwidth | 550MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height (Max) | 0.123" (3.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 243,75740 Kč | 224 375,74 Kč |
| Unit Price without VAT: | 2 243,75740 Kč |
|---|---|
| Unit Price with VAT: | 2 714,94645 Kč |


