
B061MB6S | |
|---|---|
DigiKey Part Number | 1761-B061MB6S-ND |
Manufacturer | |
Manufacturer Product Number | B061MB6S |
Description | AFL08751 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 575MHz Bandwidth 3dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 3dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 6.1GHz Center | Size / Dimension 0.450" L x 0.200" W (11.43mm x 5.08mm) |
Bandwidth 575MHz | Height (Max) 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 367,04200 Kč | 23 670,42 Kč |
| Unit Price without VAT: | 2 367,04200 Kč |
|---|---|
| Unit Price with VAT: | 2 864,12082 Kč |



